299654-100013 | PEPPERL+FUCHS
Code band, 50 m for positioning systems, 299654-100013
Order No.: 28G7760
EAN: 4050143227280
MPN:
299654-100013
PGV000050M-CA25-000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,097.5846 € *
Standard delivery time from the manufacturer is: 1 Week
Code tape, PGV000050M-CA25-000000, PEPPERL+FUCHS
Data Matrix code tape, High chemical resistance, Low weight.
Features
- Self-adhesive mounting
- High temperature resistance
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DataMatrix code band | |
| Version | 50 m | |
| Suitable for | positioning systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |