299654-100011 | PEPPERL+FUCHS
Code band, 6 m for positioning systems, 299654-100011
Order No.: 28G7750
EAN: 4050143193585
MPN:
299654-100011
PGV000006M-CA25-000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.4393 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
181.44 € *
Price list
Quantity
Price per unit*
1 pcs.
181.4393 €
2 pcs.
177.0125 €
*incl. VAT plus shipping costs
Subject to prior sale
Code tape, PGV000006M-CA25-000000, PEPPERL+FUCHS
Data Matrix code tape, High chemical resistance, Low weight.
Features
- Self-adhesive mounting
- High temperature resistance
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DataMatrix code band | |
| Version | 6 m | |
| Suitable for | positioning systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |