299654-100000 | PEPPERL+FUCHS

Code band, 100 m for positioning systems, 299654-100000

Order No.: 28G7763
EAN: 4050143051281
MPN:
299654-100000
PGV000100M-CA25-000000
299654-100000 PEPPERL+FUCHS Accessories for Sensors Image 1
299654-100000 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,169.6437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,169.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,169.6437 €

Code tape, PGV000100M-CA25-000000, PEPPERL+FUCHS

Data Matrix code tape, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type DataMatrix code band
Version 100 m
Suitable for positioning systems
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15