P 4145-50A | PeakTech
Current clamp adapter P 4145-50A, 50 A (AC), opening 8 mm
Order No.: 24K6116
EAN: 4250569404085
MPN:
P 4145-50A
4145-50A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.551 € *
Standard delivery time from the manufacturer is: 1 Week
Current Clamp Adapter, P 4145-50A, PeakTech
Professional transducer that enables precise measurements of low currents up to 50 A AC in connection with a measuring device with BNC connection. The elongated shape of the measuring clamp and the cable length enable measurements even in confined spaces. This makes this current clamp adapter ideal as an accessory for power meters, network analyzers and oscilloscopes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp adapter | |
| Version | with BNC connector | |
| TRMS possible | No | |
| Pliers opening | 8 mm | |
| max. measured current value (AC) | 50 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |