P 4145-100A | PeakTech
Current clamp adapter P 4145-100A, 100 A (AC), opening 13 mm
Order No.: 24K6114
EAN: 4250569404078
MPN:
P 4145-100A
4145-100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: 1 Week
Current Clamp Adapter, P 4145-100A, PeakTech
Professional transducer that enables precise measurements of low currents up to 100 A AC in connection with a measuring device with BNC connection. The elongated shape of the measuring clamp and the large cable length enable measurements even in confined spaces. This makes this current clamp adapter ideal as an accessory for power meters, network analyzers and oscilloscopes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp adapter | |
| Version | with BNC connector | |
| TRMS possible | No | |
| Pliers opening | 13 mm | |
| max. measured current value (AC) | 100 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |