P 4145-3000A | PeakTech
Current clamp adapter P 4145-3000A, 3000 A (AC), opening 160 mm
Order No.: 24K6115
EAN: 4250569404283
MPN:
P 4145-3000A
4145-3000A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Standard delivery time from the manufacturer is: 1 Week
Current Clamp Adapter, P 4145-3000A, PeakTech
Professional transducer especially suitable for the PeakTech 4145, which enables precise measurements of high currents up to 3000 A AC. The large opening of the flexible measuring clamp enables measurements on large conductor diameters. This makes this clamp adapter ideal as an accessory for the PeakTech 4145 network analyzer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp adapter | |
| Version | with BNC connector | |
| TRMS possible | No | |
| Pliers opening | 160 mm | |
| max. measured current value (AC) | 3000 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |