P 4145-1000A | PeakTech
Current clamp adapter P 4145-1000A, 1000 A (AC), opening 52 mm
Order No.: 24K6113
EAN: 4250569404092
MPN:
P 4145-1000A
4145-1000A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.21 € *
Standard delivery time from the manufacturer is: On Request
Current Clamp Adapter, P 4145-1000A, PeakTech
Professional transducer that enables precise measurements of high currents up to 1000 A AC in connection with a measuring device with BNC connection. The large opening of the round measuring clamp with handle for one-hand operation and the long cable length enables measurements even on large conductor diameters at more distant measuring stations. This makes this current clamp adapter ideal as an accessory for power meters, network analyzers and oscilloscopes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp adapter | |
| Version | with BNC connector | |
| TRMS possible | No | |
| Pliers opening | 52 mm | |
| max. measured current value (AC) | 1000 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |