PESC-J-HT | Panduit
Identification sign, symbol: ESD, (L x W) 19 x 19 mm, vinyl, PESC-J-HT
Order No.: 14L3037
EAN: 4099891989033
MPN:
PESC-J-HT
07498369167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5073 € *
Available: 43 pcs.
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.6386 €
50 pcs.
9.7818 €
100 pcs.
9.1987 €
500 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive electrostatic warning signs, type PESC-.
Rectangular, made of vinyl-free yellow fabric (GMC 2) with black imprint. Used, for example, to indicate components endangered by electrostatic discharge.
Type: J–HT, 19 x 19 mm, card with 36 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 36 | |
| Type of labeling | symbol: ESD | |
| Colour | yellow/black | |
| Material | vinyl | |
| Length | 19 mm | |
| Width | 19 mm | |
| Operational temperature | -46 °C to 77 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | CR |
| Original Packaging | Sheet with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |