PESC-J-EC | Panduit
Label, symbol: GND, (L x W) 19.1 x 19.1 mm, vinyl, PESC-J-EC
Order No.: 14L3035
EAN: 4099891989019
MPN:
PESC-J-EC
07498368831
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5073 € *
Available: 49 pcs.
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.6386 €
50 pcs.
9.7818 €
100 pcs.
9.1987 €
500 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale
Symbol Label, PESC-J-EC, Panduit
Electrical symbol on card, 0.75" x 0.75" (19.00mm x 19.00mm) marker size, safety function symbol, vinyl cloth, black/yellow, 36 markers/card, 10 cards/package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 360 | |
| Type of labeling | symbol: GND | |
| Colour | yellow/black | |
| Material | vinyl | |
| Length | 19.1 mm | |
| Width | 19.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Sheet with 10 pieces |
| Customs tariff number | 49119900 |
| Country of origin | CR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |