PESC-H-PE | Panduit
Identification sign, text: "PE", (L x W) 13 x 13 mm, vinyl, PESC-H-PE
Order No.: 14L3031
EAN: 4099891988975
MPN:
PESC-H-PE
07498369158
Unit Price (€ / pc.)
7.8421 € *
Available: 99 pcs.
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.2590 €
50 pcs.
6.6640 €
100 pcs.
6.2713 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive cable tags, type Panduit PESC-.
Square, vinyl-free, yellow fabric (GMC 2) with black imprint; Dimensions: 13 x 13 mm.
Technical attributes (type, imprint): H–PE, circle with PE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 680 | |
| Type of labeling | text: "PE" | |
| Colour | yellow/black | |
| Material | vinyl | |
| Length | 13 mm | |
| Width | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 49119900 |
| Original Packaging | Sheet with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |