PESC-H-EC | Panduit
Identification sign, symbol: GND, (L x W) 13 x 13 mm, vinyl, PESC-H-EC
Order No.: 14L3030
EAN: 4099891988968
MPN:
PESC-H-EC
07498364829
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.7235 €
50 pcs.
6.1761 €
100 pcs.
5.8191 €
500 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive cable tags, type Panduit PESC-.
Square, vinyl-free, yellow fabric (GMC 2) with black imprint; Dimensions: 13 x 13 mm.
Technical attributes (type, imprint): H–EC, circle with grounding arrow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 680 | |
| Type of labeling | symbol: GND | |
| Colour | yellow/black | |
| Material | vinyl | |
| Length | 13 mm | |
| Width | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Customs tariff number | 49119900 |
| Original Packaging | Sheet with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |