PESC-H-HT | Panduit

Identification sign, symbol: ESD, (L x W) 13 x 13 mm, vinyl, PESC-H-HT

Order No.: 14L3033
EAN: 4099891988999
MPN:
PESC-H-HT
07498369155
PESC-H-HT Panduit Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 175 pcs.
Next delivery: 70 pcs. on 2026-04-07
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.2590 €
50 pcs.
6.6640 €
100 pcs.
6.2713 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-adhesive electrostatic warning signs, type PESC-.

Rectangular, made of vinyl-free yellow fabric (GMC 2) with black imprint. Used, for example, to indicate components endangered by electrostatic discharge.

Type: H–HT, 13 x 13 mm, card with 68 items

Technical specifications
Filter Property Value
Version identification sign
Number of labels 68
Type of labeling symbol: ESD
Colour yellow/black
Material vinyl
Length 13 mm
Width 13 mm
Operational temperature -40 °C to 135 °C
Logistics
Property Value
Customs tariff number 49119900
Country of origin CR
Original Packaging Sheet with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes