PLT1M-M360 | Panduit
Cable tie, nylon, (L x W) 99 x 2.5 mm, bundle-Ø 1.6 to 22 mm, black, UV resistant, -60 to 115 °C, PLT1M-M360
Order No.: 13H4043
EAN: 4070211014178
MPN:
PLT1M-M360
61305691197
Series: Post-Industrial Recycled (PIR)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0250 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cable Tie, PLT1M-M360, Panduit
Up to 100% post-industrial recycled PA66 locking cable tie. This cable tie is impact-modified, heat-stabilized, and UV resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 99 mm | |
| Width | 2.5 mm | |
| Thickness | 1.1 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 22 mm | |
| Min holding force | 53 N | |
| Material | nylon | |
| Colour | black | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |