PLT2S-M360 | Panduit
Cable tie, nylon, (L x W) 188 x 4.8 mm, bundle-Ø 1.6 to 47 mm, black, UV resistant, -60 to 115 °C, PLT2S-M360
Order No.: 13H4047
EAN: 4070211014215
MPN:
PLT2S-M360
61305691199
Series: Post-Industrial Recycled (PIR)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cable Tie, PLT2S-M360, Panduit
Up to 100% post-industrial recycled PA66 locking cable tie. This cable tie is impact-modified, heat-stabilized, and UV resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 188 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 47 mm | |
| Min holding force | 156 N | |
| Material | nylon | |
| Colour | black | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 115 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |