PLT1M-C360 | Panduit

Cable tie, nylon, (L x W) 99 x 2.5 mm, bundle-Ø 1.6 to 22 mm, black, UV resistant, -60 to 115 °C, PLT1M-C360

Order No.: 13H4042
EAN: 4070211014161
MPN:
PLT1M-C360
61305691196
PLT1M-C360 Panduit Cable Ties Image 1
PLT1M-C360 Panduit Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 200 pcs.
Next delivery: 1,000 pcs. on 2026-09-15
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0476 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Tie, PLT1M-C360, Panduit

Up to 100% post-industrial recycled PA66 locking cable tie. This cable tie is impact-modified, heat-stabilized, and UV resistant.

Technical specifications
Filter Property Value
Product type cable tie
Length 99 mm
Width 2.5 mm
Thickness 1.1 mm
min. Bundle diameter 1.6 mm
max. Bundle diameter 22 mm
Min holding force 53 N
Material nylon
Colour black
Chemical resistant Yes
UV-resistant Yes
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 115 °C
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes