LM2576TV-5G | onsemi
Voltage regulators, 4.9-5.1 V, 3 A, TO-220-5, onsemi LM2576TV-5G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
136.26 € *
Price list
Quantity
Price per unit*
50 pcs.
2.7251 €
100 pcs.
2.4990 €
500 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching regulator, LM2576TV-5G, ON Semiconductor
The LM2576TV-5G Buck Switching Regulator is a monolithic integrated circuit ideally suited for easy and convenient design of a step-down switching regulator. The Buck Switching Regulator is designed to minimize the number of external components to simplify the power supply design. Since the LM2576TV-5G converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators.
Features
- Requires Only 4 External Components
- 52 kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current Limit Protection
- Uses Readily Available Standard Inductors
Applications
- Efficient Pre-Regulator for Linear Regulators
- On-Card Switching Regulators
- Positive to Negative Converter
- Negative Step-Up Converters
- Power Supply for Battery Chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220-5 | |
| Output voltage DC | 4.9-5.1 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 3 A | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |