LM2576D2TR4-5G | onsemi

Step-down switching controller, 5 V, 3 A, D²PAK, onsemi LM2576D2TR4-5G

Order No.: 77S8380
MPN:
LM2576D2TR4-5G
LM2576D2TR4-5G onsemi
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.9040 €
The LM2576 series of regulators are monolithic integrated circuits
ideally suited for easy and convenient design of a step−down
switching regulator (buck converter).
Technical specifications
Filter Property Value
Input voltage 45 V
Enclosure D²PAK
Output voltage DC 5 V
Assembly SMD
max. operating temperature 125 °C
Output current 3 A
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MY