LM2576T−005G | onsemi

Voltage regulators, 1.23-37 V, 3 A, TO-220, onsemi LM2576T−005G

Order No.: 41S5784
EAN: 4099879090324
MPN:
LM2576T−005G
Series: LM2576
LM2576T−005G onsemi
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3685 €

Switching regulator, LM2576T-5.0, ON Semiconductor

The LM2576T-5.0 Buck Switching Regulator is a monolithic integrated circuit ideally suited for easy and convenient design of a step-down switching regulator. The Buck Switching Regulator is designed to minimize the number of external components to simplify the power supply design. Since the LM2576T-5.0 converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators.

Features

  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Thermal Shutdown and Current Limit Protection
  • Uses Readily Available Standard Inductors

Applications

  • Efficient Pre-Regulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive to Negative Converter
  • Negative Step-Up Converters
  • Power Supply for Battery Chargers
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure TO-220
Output voltage DC 1.23-37 V
Assembly THT
max. operating temperature 125 °C
Output current 3 A
Input voltage AC 40-60 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes