C0162402 | OKW
PC enclosure shell, (L x W x H) 240 x 160 x 30 mm, light gray (RAL 7035), C0162402
Order No.: 30H2823
EAN: 4099889513172
MPN:
C0162402
Gehäuseschale 160x240x30, mit F., PC
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
10 pcs.
25.7635 €
50 pcs.
24.7401 €
*incl. VAT plus shipping costs
Subject to prior sale
Case shell, C0162402, OKW
Case shell with thread and fixing towers as separate part.´Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 240 mm | |
| Width | 160 mm | |
| Height | 30 mm | |
| Colour | light gray | |
| RAL number | 7035 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |