1461402-6 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), monostable, 1461402-6

Order No.: 30G8483
MPN:
1461402-6
1461402-6 OEG Industrial Relays Image 1
1461402-6 OEG Industrial Relays Image 2
1461402-6 OEG Industrial Relays Image 3
1461402-6 OEG Industrial Relays Image 4
1461402-6 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 12 Days: 620 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

General Purpose Power Relay, 1461402-6, OEG

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 10 A Contact Rating, 12 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 320 Ω
Switching Voltage (DC) 30 V
Connection solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No