1461402-4 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), monostable, 1461402-4
Order No.: 30G8482
MPN:
1461402-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 1461402-4, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 10 A Contact Rating, 5 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 56 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |