1461400-1 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 5 A, 30 V (DC), monostable, 1461400-1
Order No.: 30G8481
MPN:
1461400-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Available: 162 pcs.
Available in 12 Days: 6,233 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 1461400-1, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 5 A Contact Rating, 5 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 56 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |