NO24FDW-A | Neutrik

Flange socket, with MTP24, multimode/singlemode, black, NO24FDW-A

Order No.: 70F1863
EAN: 7613187011412
MPN:
NO24FDW-A
OPT. CHASSIS CON. MTP24 AD
Series: opticalCON
NO24FDW-A Neutrik Fibre Optic Connectors Image 1
NO24FDW-A Neutrik Fibre Optic Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.3764 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.38 € *
Price list
Quantity
Price per unit*
1 pcs.
130.3764 €
2 pcs.
124.3669 €
5 pcs.
118.8810 €
10 pcs.
110.7295 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange bushing, NO24FDW-A, Neutrik

The rear compatibility of opticalCON MTP 24 chassis fitting with standard MTP 24 (ELITE male with 20 N springforce) breakout cable allows easy adaptation to fiber standard connectors such as LC, SC, ST. The approved dust shutter ensures high mating cycles and minimal maintenance.

Features

  • Ruggedized and dirt-protected 16-channel fiber optic connection system
  • For point-to-point multichannel routing
  • Laser protective metal shutter seals dust proof with two-component rubber gasket
  • IP65 ingress protection in mated condition with SCDP
Technical specifications
Filter Property Value
Product type flange socket
Version with MTP24
Chamfer type multimode/singlemode
Degree of protection (IP) IP65
Colour black
Logistics
Property Value
Customs tariff number 85367000
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes