NO16FDW-A | Neutrik
Flange socket, with MTP16, multimode/singlemode, black, NO16FDW-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.3994 € *
Standard delivery time from the manufacturer is: 1 Week
Flange bushing, NO16FDW-A, Neutrik
The rear compatibility of opticalCON MTP 16 chassis fitting with standard MTP 16 (ELITE male with 20 N springforce) breakout cable allows easy adaptation to fiber standard connectors such as LC, SC, ST. The approved dust shutter ensures high mating cycles and minimal maintenance.
Features
- Ruggedized and dirt-protected 16-channel fiber optic connection system
- For point-to-point multichannel routing
- Laser protective metal shutter seals dust proof with two-component rubber gasket
- IP65 ingress protection in mated condition with SCDP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Version | with MTP16 | |
| Chamfer type | multimode/singlemode | |
| Degree of protection (IP) | IP65 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |