NAO4SW-A | Neutrik
FO connector, singlemode, black/blue, NAO4SW-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
442.1445 € *
Standard delivery time from the manufacturer is: 1 Week
QUAD loop adapter, NAO4SW-A, Neutrik
Weatherproof opticalCON QUAD coupler (adapter) for cable extensions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP65 | |
| Colour | black/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |