NAO4SL-A | Neutrik
FO connector, singlemode, black/green, NAO4SL-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.4365 € *
Standard delivery time from the manufacturer is: 1 Week
QUAD loop adapter, NAO4SL-A, Neutrik
The opticalCON QUAD loop adapter is a handy accessory which allows cost effective and low space loops in fiber optic networks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Chamfer type | singlemode | |
| Colour | black/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |