TCGF-3,0S40X-100X100X1,0-BST | MTC
Heat conducting disc, 3 W/mK, silicone, (L x W) 100 x 100 mm, TCGF-3,0S40X-100X100X1,0-BST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 4 Weeks
Gap pad, TCGF-3,0S40X-100X100X1,0-BST, MTC
The TCGF-3,0S40X-100X100X1,0-BST is a thermally conductive gap pad that offers excellent thermal properties, the ability to even out small, medium, big gaps, tolerances between the component (hot spot) and the cooling device.
Features
- Excellent conformability
- Easy installation and handling
- Very good thermal properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thermal conductivity | 3 W/mK | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C | |
| Material | silicone | |
| Thickness | 1 mm | |
| Length | 100 mm | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209928 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |