TCAT-1,5S45-100X100X1,0 | MTC
Thermally conductive adhesive tape, 1.5 W/mK, acrylic, (L x W) 100 x 100 mm, TCAT-1,5S45-100X100X1,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 4 Weeks
Adhesive tape, TCAT-1,5S45-100X100X1,0, MTC
The TCAT-1,5S45-100X100X1,0 is a thermally conductive adhesive tape that is used for bonding heatsinks or other cooling devices to the hot device.
Features
- Double-sided, pressure sensitive adhesive
- High adhesion on surfaces
- Thermal conductivity in combination with electrical isolation
- Very high temperature resistance
- Clean processing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thermal conductivity | 1.5 W/mK | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C | |
| Material | acrylic | |
| Thickness | 1 mm | |
| Length | 100 mm | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39209928 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |