MIKROE-3410 | MikroElektronika
MikroElektronika, extension board, 6DOF IMU 4 click, MIKROE-3410
NCNR (non cancelable / non returnable)
6DOF IMU 4 Click, MIKROE-3410, MikroElektronika
6DOF IMU 4 Click is an advanced 6-axis motion tracking Click board, which utilizes the ICM-20602, a high-performance integrated motion sensor, equipped with a 3-axis gyroscope, and a 3-axis accelerometer. There is a MEMS on each axis, sampled by a 16-bit A/D converter (ADC).Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C or SPI interface. A FIFO buffer with 1kb of memory allows MCU firmware optimization.
This Click board represents an ideal solution for development of MotionTracking applications. It comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 6DOF IMU 4 click | |
| Function | accelerometer/gyroscope | |
| MPU interface | SPI, I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |