MIKROE-1941 | MikroElektronika
MikroElektronika, extension board, 6DOF IMU click, MIKROE-1941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7520 € *
Standard delivery time from the manufacturer is: 2 Weeks
6DOF IMU click, MIKROE-1941, MikroElektronika
6DOF IMU click carries ST’s LSM6DS33TR 6-axis inertial measurement unit comprising a 3-axis gyroscope and a 3-axis accelerometer. The chip is a highly accurate 6 DOF inertial measurement unit with long-term stable operation over a wide range of temperatures. It is suitable for designing platform stabilization systems, for example in cameras and drones. The board communicates with the target MCU either through I2C or SPI interfaces (along with an additional INT pin).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 6DOF IMU click | |
| Function | motion tracking device | |
| MPU interface | GPIO, SPI, I²C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |