MIKROE-2337 | MikroElektronika
MikroElektronika, extension board, 6DOF IMU 2 click, MIKROE-2337
NCNR (non cancelable / non returnable)
6DOF IMU 2 Click, MIKROE-2337, MikroElektronika
6DOF IMU 2 Click is a mikroBUS add-on board with Bosch's BMI160 low power inertial measurement unit (IMU). The BMI160 is capable of precise acceleration and angular rate (gyroscopic) measurement.
The IMU consists of a state-of-the-art 3-axis, low-g accelerometer, and a low-power 3-axis gyroscope, designed for 6-axis and 9-axis applications. The BMI160 also includes built-in power management unit (PMU) for advanced power management and power-saving modes, as well as allocated FIFO buffer of 1024 bytes for handling external sensor data.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | 6DOF IMU 2 click | |
| Function | accelerometer/gyroscope | |
| MPU interface | GPIO, SPI, I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |