TC7662BEOA713 | Microchip
Voltage regulators, -1.5-15 V, 20 mA, SOIC-8, Microchip TC7662BEOA713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage converter, TC7662BEOA713, ATMEL
The TC7662BEOA713 is a pin-compatible upgrade to the industry standard charge pump voltage converter. The on-board oscillator operates at a nominal frequency of 10 kHz.
Features
- Easy to use
- Boost pin for higher switching frequency
- High power efficiency
- Improved direct replacement
Applications
- RS-232 power supply
- Simple conversion
- Voltage multiplication
- Negative supplies for data acquisition systems and instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 15 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | -1.5-15 V | |
| Assembly | SMD | |
| max. operating temperature | 85 °C | |
| Output current | 20 mA | |
| Input voltage AC | 1.5-15 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,300 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |