TC7662ACPA | Microchip
Voltage regulators, -3-18 V, 40 mA, PDIP-8, Microchip TC7662ACPA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage converter, TC7662ACPA, ATMEL
The TC7662ACPA is a pin-compatible upgrade to the industry standard charge pump voltage converter. The on-board oscillator operates at a nominal frequency of 10 kHz.
Features
- Easy to use
- Boost pin for higher switching frequency
- High power efficiency
- Improved direct replacement
Applications
- RS-232 power supply
- Simple conversion
- Voltage multiplication
- Negative supplies for data acquisition systems and instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 18 V | |
| Enclosure | PDIP-8 | |
| Output voltage DC | -3-18 V | |
| Assembly | THT | |
| max. operating temperature | 70 °C | |
| Output current | 40 mA | |
| Input voltage AC | 3-18 V | |
| min. operating temperature | 0 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Original Packaging | Bar with 60 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |