TC7660COA | Microchip
Voltage regulators, -1.5-10 V, 20 mA, SOIC-8, Microchip TC7660COA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Available: 61 pcs.
Voltage converter, TC7660COA, ATMEL
The TC7660COA is a pin-compatible replacement for the industry standard 7660 charge pump voltage converter. The on-board oscillator operates at a nominal frequency of 10 kHz.
Features
- Low cost and easy to use
- Improved ESD protection
- No external diode required for high-voltage operation
- Efficient voltage conversion
Applications
- RS-232 negative power supply
- Simple conversion
- Voltage multiplication
- Negative supplies for data acquisition systems and instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 10 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | -1.5-10 V | |
| Assembly | SMD | |
| max. operating temperature | 70 °C | |
| Output current | 20 mA | |
| Input voltage AC | 1.5-10 V | |
| min. operating temperature | 0 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |