567001.00 | Martor
Safety scissors, L 212 mm, 72.3 g, stainless steel, 567001.00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 1 Week
Cutting edge, 567001.00, Martor
The SECUPLUS 567 MDP is an all-round scissor for sectors with sensitive processes such as food, chemicals, and pharmaceuticals. The scissor has a sturdy, ergonomic handle made of stainless steel. The opening for a finger is coated in metal-detectable plastic. Its 85 mm cutting edge enables efficient cutting of materials such as cardboard, film, and strapping band. The special safety ground-edge and rounded tip minimise cutting and pricking hazards.
Features
- Fully metal-detectable all-rounder safety scissors
- Optimal protection of users
- Right-angled ground cutting edges
- Special safety
- Very ergonomic
- Individually engravable
- X-ray detectable
- Metal detectable
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety scissors | |
| 1000V Insulated | No | |
| Blade length | 85 mm | |
| Length | 212 mm | |
| Weight | 72.3 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |