568001.00 | Martor

Safety scissors, L 285 mm, 232.4 g, stainless steel, 568001.00

Order No.: 07L1830
EAN: 4002632804861
MPN:
568001.00
SECUPLUS 568
Series: SECUPLUS
568001.00 Martor Scissors and Shears Image 1
568001.00 Martor Scissors and Shears Image 2
568001.00 Martor Scissors and Shears Image 3
568001.00 Martor Scissors and Shears Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.5405 €

Cutting edge, 568001.00, Martor

The SECUPLUS 568 is an industrial scissor for use in logistics and production. It is the tool of choice for cutting materials such as thicker cardboard, rubber, and strapping band. The safety scissor is extremely robust while also being impressively large, with a cutting edge length of 115 mm. A special safety ground-edge and rounded tip also ensure protection from cutting and pricking while working.

Features

  • Large safety scissors made of stainless steel
  • Optimal protection of users
  • Right-angled ground cutting edges
  • Special safety
  • Very ergonomic
  • Soft grip
  • Heavy-duty
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety scissors
1000V Insulated No
Blade length 115 mm
Length 285 mm
Weight 232.4 g
Material stainless steel
Logistics
Property Value
Customs tariff number 82130000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back