96.60 | Martor

Scraper blade, 2 sided cut, BW 14 mm, L 99.5 mm, 96.60, package with 10 pieces

Order No.: 07L1629
EAN: 4002632913259
MPN:
96.60
SCHABERKLINGE NR. 96
96.60 Martor Knives Scalpels and Accessories Image 1
96.60 Martor Knives Scalpels and Accessories Image 2
96.60 Martor Knives Scalpels and Accessories Image 3
96.60 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
7.0805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
7.0805 €

Scraper blade, 96.60, Martor

Scraper blade NO. 96 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 99.5 mm long, 14 mm wide and 0.40 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type scraper blade
Version 2 sided cut
Blade width 14 mm
Length 99.5 mm
Width 14 mm
Weight 4.1 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82055980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes