196.60 | Martor
Scraper blade, 2 sided cut, BW 14 mm, L 99.5 mm, 196.60, package with 10 pieces
Order No.: 07L1628
EAN: 4002632902741
MPN:
196.60
SCHABERKLINGE NR. 196
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.305 € *
Standard delivery time from the manufacturer is: 1 Week
Scraper blade, 196.60, Martor
Scraper blade NO. 196 is a high-quality blade made of stainless steel. It is very sharp and has one usable cutting edge. The blade is 99.5 mm long, 14 mm wide and 0.40 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scraper blade | |
| Version | 2 sided cut | |
| Blade width | 14 mm | |
| Length | 99.5 mm | |
| Width | 14 mm | |
| Weight | 4 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |