8500212.16 | Martor
Safety cutter, with a pointed blade, L 76.1 mm, 8500212.16, package with 100 pieces
Order No.: 07L1721
EAN: 4002632801020
MPN:
8500212.16
SECUMAX POLYCUT, SPITZKLINGE 185, 100 ST
Series: SECUMAX POLYCUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
209.44 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 8500212.16, Martor
The Secumax POLYCUT is another of our small, plastic disposable knives and is special by being an all-rounder. The larger gap between the blade and plastic means it can cut through multiple layers of material. Furthermore, with its long pointed nose you are able to cut your way through envelopes, between paper rolls and through layers of film. Its slender design also enables it to be used in tight spaces.
Features
- Disposable plastic card knife
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a pointed blade | |
| Length | 76.1 mm | |
| Width | 3 mm | |
| Handle Material | plastic | |
| Weight | 6.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |