8500022.12 | Martor

Safety cutter, with a pointed blade, L 76.1 mm, 8500022.12, package with 10 pieces

Order No.: 07L1725
EAN: 4002632800955
MPN:
8500022.12
SECUMAX POLYCUT, SPITZKLINGE 85, 10 ST
Series: SECUMAX POLYCUT
8500022.12 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
20.4085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
20.4085 €

Disposable knife, 8500022.12, Martor

The Secumax POLYCUT is another of our small, plastic disposable knives and is special by being an all-rounder. The larger gap between the blade and plastic means it can cut through multiple layers of material. Furthermore, with its long pointed nose you are able to cut your way through envelopes, between paper rolls and through layers of film. Its slender design also enables it to be used in tight spaces.

Features

  • White disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Ergonomic
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a pointed blade
Length 76.1 mm
Width 3 mm
Handle Material plastic
Weight 6.6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back