8500012.16 | Martor

Safety cutter, with a concealed blade, L 76.1 mm, 8500012.16, package with 100 pieces

Order No.: 07L1722
EAN: 4002632800931
MPN:
8500012.16
SECUMAX POLYCUT, SPITZKLINGE 85, 100 ST
Series: SECUMAX POLYCUT
8500012.16 Martor Knives Scalpels and Accessories Image 1
8500012.16 Martor Knives Scalpels and Accessories Image 2
8500012.16 Martor Knives Scalpels and Accessories Image 3
8500012.16 Martor Knives Scalpels and Accessories Image 4
8500012.16 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
178.381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
178.381 €

Disposable knife, 8500012.16, Martor

The Secumax POLYCUT is another of our small, plastic disposable knives and is special by being an all-rounder. The larger gap between the blade and plastic means it can cut through multiple layers of material. Furthermore, with its long pointed nose you are able to cut your way through envelopes, between paper rolls and through layers of film. Its slender design also enables it to be used in tight spaces.

Features

  • Disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Ergonomic
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a concealed blade
Length 76.1 mm
Width 3 mm
Handle Material plastic
Weight 6.6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back