81652.19 | Martor

Safety cutter, with a trapezoidal blade, L 142 mm, 81652.19

Order No.: 07L1803
EAN: 4002632804533
MPN:
81652.19
SECUNORM MULTISAFE, TRAPEZKLINGE 165232
81652.19 Martor Knives Scalpels and Accessories Image 1
81652.19 Martor Knives Scalpels and Accessories Image 2
81652.19 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.921 €

Rounded-tip Trapezoid blade, 81652.19, Martor

The Secunorm MULTISAFE made of zinc is an ‘evergreen’, now also with an non-coated handle. It provides excellent durability thanks to its handle made of zinc and its uncomplicated, robust design. Its long blade extension means you can cut all standard materials. For special requirements, you can re-fit the Secunorm MULTISAFE with one of our many optional blades. Automatic blade retraction protects you from cutting accidents.

Features

  • All-rounder safety knife made of unpainted zinc
  • Top slider for releasing the stainless steel blade
  • Automatic blade retraction
  • High safety
  • Blade change with tool
  • Very abrasion resistant
  • Full metal housing
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a trapezoidal blade
Length 142 mm
Width 17 mm
Handle Material zinc
Weight 150 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes