8152.19 | Martor
Safety cutter, with a trapezoidal blade, L 142 mm, 8152.19
Order No.: 07L1804
EAN: 4002632802812
MPN:
8152.19
SECUNORM MULTISAFE, TRAPEZKLINGE 5232
Series: SECUNORM MULTISAFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6005 € *
Standard delivery time from the manufacturer is: 1 Week
Trapezoid blade, 8152.19, Martor
The Secunorm MULTISAFE is a true classic. It provides excellent durability thanks to its handle made of zinc and its uncomplicated, robust design. Its long blade extension means you can cut all standard materials. For special requirements, you can re-fit the Secunorm MULTISAFE with one of our many optional blades. Automatic blade retraction protects you from cutting accidents.
Features
- All-rounder safety knife made of zinc
- Top slider for releasing the blade
- Automatic blade retraction
- High safety
- Blade change with tool
- Very abrasion resistant
- Full metal housing
- 2-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a trapezoidal blade | |
| Length | 142 mm | |
| Width | 17 mm | |
| Handle Material | zinc | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |