761.60 | Martor

Pointed blade, 2 sided cut, BW 26 mm, L 33 mm, 761.60, package with 10 pieces

Order No.: 07L1643
EAN: 4002632804465
MPN:
761.60
SPITZKLINGE NR. 761
761.60 Martor Knives Scalpels and Accessories Image 1
761.60 Martor Knives Scalpels and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
20.9440 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
20.9440 €

Pointed Blade, 761.60, Martor

Pointed Blade NO. 761 is a high-quality blade made of steel. It is very sharp and has two cutting edges for a long service life. The blade is 33 mm long, 26 mm wide and 0.80 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
Technical specifications
Filter Property Value
Product type pointed blade
Version 2 sided cut
Blade width 26 mm
Length 33 mm
Width 26 mm
Weight 3.8 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back