760.50 | Martor
Pointed blade, 2 sided cut, BW 19 mm, L 17.1 mm, 760.50, package with 10 pieces
Order No.: 07L1641
EAN: 4002632910739
MPN:
760.50
SPITZKLINGE NR. 760
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.5418 € *
Standard delivery time from the manufacturer is: 1 Week
Pointed Blade, 760.50, Martor
Pointed Blade NO. 760 is a high-quality blade made of steel. It is very sharp and has two cutting edges for a long service life. The blade is 17.1 mm long, 19 mm wide and 0.50 mm thick.
Features
- 2-sided ground-edge
- 2-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pointed blade | |
| Version | 2 sided cut | |
| Blade width | 19 mm | |
| Length | 17.1 mm | |
| Width | 19 mm | |
| Weight | 0.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |