746922.16 | Martor
Safety cutter, with a pointed blade, L 71.3 mm, 746922.16, package with 100 pieces
Order No.: 07L1681
EAN: 4002632801075
MPN:
746922.16
SECUMAX CARDYCUT, SPITZKLINGE 884, 100 ST
Series: SECUMAX CARDYCUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
343.91 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 746922.16, Martor
The Secumax Cardycut is just 2 mm thick and has a short nose to make it one of our leanest and most compact cutting tools. You can therefore reach the places that other knives can't. For example, those tiny gaps found in the automotive industry. The narrow access between blade and plastic enables you to make controlled cuts of single-layer film and paper.
Features
- Small white disposable plastic card knife
- Maximum protection of goods and users
- Concealed, stainless steel blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a pointed blade | |
| Length | 71.3 mm | |
| Width | 2 mm | |
| Handle Material | plastic | |
| Weight | 6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |