546912.12 | Martor

Safety cutter, with a pointed blade, L 71 mm, 546912.12, package with 10 pieces

Order No.: 07L1682
EAN: 4002632801389
MPN:
546912.12
SECUMAX CARDYCUT, SPITZKLINGE 885, 10 ST
546912.12 Martor Knives Scalpels and Accessories Image 1
546912.12 Martor Knives Scalpels and Accessories Image 2
546912.12 Martor Knives Scalpels and Accessories Image 3
546912.12 Martor Knives Scalpels and Accessories Image 4
546912.12 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
42.126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
42.126 €

Disposable knife, 546912.12, Martor

You will always gain insight with the Secumax Cardycut since it is made of plastic that is clear as glass. This makes visual control easier when cutting film and paper. Thanks to its small and compact design, it runs very smoothly, for example, when cutting into curves and in especially narrow slits. As a specialist for thin single-layer film it is used frequently in the automobile industry.

Features

  • Small transparent disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed, stainless steel blade
  • Maximum safety
  • Ergonomic
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a pointed blade
Length 71 mm
Width 3 mm
Handle Material plastic
Weight 6.6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back