746922.12 | Martor

Safety cutter, with a pointed blade, L 71.3 mm, 746922.12, package with 10 pieces

Order No.: 07L1680
EAN: 4002632801068
MPN:
746922.12
SECUMAX CARDYCUT, SPITZKLINGE 884, 10 ST
746922.12 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
41.531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
41.531 €

Disposable knife, 746922.12, Martor

The Secumax Cardycut is just 2 mm thick and has a short nose to make it one of our leanest and most compact cutting tools. You can therefore reach the places that other knives can't. For example, those tiny gaps found in the automotive industry. The narrow access between blade and plastic enables you to make controlled cuts of single-layer film and paper.

Features

  • Small white disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed, stainless steel blade
  • Maximum safety
  • Ergonomic
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a pointed blade
Length 71.3 mm
Width 2 mm
Handle Material plastic
Weight 6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back