679.50 | Martor

Convex blade, 2 sided cut, for deburring knife, BW 7 mm, L 32 mm, 679.50, package with 10 pieces

Order No.: 07L1571
EAN: 4002632909481
MPN:
679.50
KONVEXKLINGE NR. 679
679.50 Martor Knives Scalpels and Accessories Image 1
679.50 Martor Knives Scalpels and Accessories Image 2
679.50 Martor Knives Scalpels and Accessories Image 3
679.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.1035 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
9.1035 €

Convex blade, 679.50, Martor

Convex blade NO. 679 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 32 mm long, 7 mm wide and 0.50 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type convex blade
Version 2 sided cut
Suitable for deburring knife
Blade width 7 mm
Length 32 mm
Width 7 mm
Weight 0.7 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back