33.50 | Martor
Convex blade, 2 sided cut, BW 8.5 mm, L 40 mm, 33.50, package with 10 pieces
Order No.: 07L1570
EAN: 4002632904585
MPN:
33.50
KONVEXKLINGE NR. 33
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.9365 € *
Standard delivery time from the manufacturer is: 1 Week
Convex blade, 33.50, Martor
Convex blade NO. 33 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 40 mm long, 8.5 mm wide and 0.50 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | convex blade | |
| Version | 2 sided cut | |
| Blade width | 8.5 mm | |
| Length | 40 mm | |
| Width | 8.5 mm | |
| Weight | 0.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |